Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13UWT86A

DigiKey Part Number
846-SML-D13UWT86ATR-ND - Tape & Reel (TR)
846-SML-D13UWT86ACT-ND - Cut Tape (CT)
846-SML-D13UWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13UWT86A
Description
LED RED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Package / Case
0603 (1608 Metric)
Color
Supplier Device Package
Lens Color
White
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,88100 Kč58,81 Kč
1004,19400 Kč419,40 Kč
5003,42740 Kč1 713,70 Kč
1 0003,17504 Kč3 175,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84970 Kč8 549,10 Kč
6 0002,68372 Kč16 102,32 Kč
9 0002,59860 Kč23 387,40 Kč
15 0002,50240 Kč37 536,00 Kč
21 0002,44516 Kč51 348,36 Kč
30 0002,38935 Kč71 680,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč