
SML-D13UWT86A | |
|---|---|
DigiKey Part Number | 846-SML-D13UWT86ATR-ND - Tape & Reel (TR) 846-SML-D13UWT86ACT-ND - Cut Tape (CT) 846-SML-D13UWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13UWT86A |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 100 | 4,19400 Kč | 419,40 Kč |
| 500 | 3,42740 Kč | 1 713,70 Kč |
| 1 000 | 3,17504 Kč | 3 175,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84970 Kč | 8 549,10 Kč |
| 6 000 | 2,68372 Kč | 16 102,32 Kč |
| 9 000 | 2,59860 Kč | 23 387,40 Kč |
| 15 000 | 2,50240 Kč | 37 536,00 Kč |
| 21 000 | 2,44516 Kč | 51 348,36 Kč |
| 30 000 | 2,38935 Kč | 71 680,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

