Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13MWT86C

DigiKey Part Number
SML-D13MWT86CTR-ND - Tape & Reel (TR)
SML-D13MWT86CCT-ND - Cut Tape (CT)
SML-D13MWT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13MWT86C
Description
LED YLW-GRN 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13MWT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,13900 Kč71,39 Kč
1005,11930 Kč511,93 Kč
5004,21010 Kč2 105,05 Kč
1 0003,91067 Kč3 910,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52514 Kč10 575,42 Kč
6 0003,32871 Kč19 972,26 Kč
9 0003,22795 Kč29 051,55 Kč
15 0003,11414 Kč46 712,10 Kč
21 0003,04645 Kč63 975,45 Kč
30 0002,98043 Kč89 412,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč