
SML-D13MWT86C | |
|---|---|
DigiKey Part Number | SML-D13MWT86CTR-ND - Tape & Reel (TR) SML-D13MWT86CCT-ND - Cut Tape (CT) SML-D13MWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13MWT86C |
Description | LED YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13MWT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 100 | 5,13200 Kč | 513,20 Kč |
| 500 | 4,22052 Kč | 2 110,26 Kč |
| 1 000 | 3,92035 Kč | 3 920,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53387 Kč | 10 601,61 Kč |
| 6 000 | 3,33695 Kč | 20 021,70 Kč |
| 9 000 | 3,23595 Kč | 29 123,55 Kč |
| 15 000 | 3,12186 Kč | 46 827,90 Kč |
| 21 000 | 3,05399 Kč | 64 133,79 Kč |
| 30 000 | 2,98781 Kč | 89 634,30 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |









