
SML-D13MWT86A | |
|---|---|
DigiKey Part Number | SML-D13MWT86ATR-ND - Tape & Reel (TR) SML-D13MWT86ACT-ND - Cut Tape (CT) SML-D13MWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13MWT86A |
Description | LED YLW-GRN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13MWT86A Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 500 | 2,14516 Kč | 1 072,58 Kč |
| 1 000 | 1,97318 Kč | 1 973,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75095 Kč | 5 252,85 Kč |
| 6 000 | 1,63732 Kč | 9 823,92 Kč |
| 9 000 | 1,57893 Kč | 14 210,37 Kč |
| 15 000 | 1,51293 Kč | 22 693,95 Kč |
| 21 000 | 1,47364 Kč | 30 946,44 Kč |
| 30 000 | 1,43530 Kč | 43 059,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


