Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13MWT86A

DigiKey Part Number
SML-D13MWT86ATR-ND - Tape & Reel (TR)
SML-D13MWT86ACT-ND - Cut Tape (CT)
SML-D13MWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13MWT86A
Description
LED YLW-GRN CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13MWT86A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,80100 Kč38,01 Kč
1002,66460 Kč266,46 Kč
5002,14516 Kč1 072,58 Kč
1 0001,97318 Kč1 973,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75095 Kč5 252,85 Kč
6 0001,63732 Kč9 823,92 Kč
9 0001,57893 Kč14 210,37 Kč
15 0001,51293 Kč22 693,95 Kč
21 0001,47364 Kč30 946,44 Kč
30 0001,43530 Kč43 059,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč