SML-D12D8WT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13FWT86

DigiKey Part Number
SML-D13FWT86TR-ND - Tape & Reel (TR)
SML-D13FWT86CT-ND - Cut Tape (CT)
SML-D13FWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13FWT86
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 564nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13FWT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,29400 Kč62,94 Kč
1004,49630 Kč449,63 Kč
5003,68164 Kč1 840,82 Kč
1 0003,41368 Kč3 413,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06797 Kč9 203,91 Kč
6 0002,89174 Kč17 350,44 Kč
9 0002,80131 Kč25 211,79 Kč
15 0002,69919 Kč40 487,85 Kč
21 0002,63843 Kč55 407,03 Kč
30 0002,57916 Kč77 374,80 Kč
75 0002,44833 Kč183 624,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč