
SML-A12P8TT86 | |
|---|---|
DigiKey Part Number | 846-1158-2-ND - Tape & Reel (TR) 846-1158-1-ND - Cut Tape (CT) 846-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12P8TT86 |
Description | LED GREEN CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12P8TT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,19821 Kč | 3 198,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86819 Kč | 8 604,57 Kč |
| 6 000 | 2,69971 Kč | 16 198,26 Kč |
| 9 000 | 2,61329 Kč | 23 519,61 Kč |
| 15 000 | 2,51567 Kč | 37 735,05 Kč |
| 21 000 | 2,45759 Kč | 51 609,39 Kč |
| 30 000 | 2,40090 Kč | 72 027,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







