
SML-A12DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-A12DTT86TR-ND - Tape & Reel (TR) 846-SML-A12DTT86CT-ND - Cut Tape (CT) 846-SML-A12DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12DTT86 |
Description | LED ORANGE CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12DTT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12D8TT86 | Rohm Semiconductor | 2 491 | 846-1156-1-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,21497 Kč | 12 644,91 Kč |
| 6 000 | 3,98941 Kč | 23 936,46 Kč |
| 9 000 | 3,87377 Kč | 34 863,93 Kč |
| 15 000 | 3,75774 Kč | 56 366,10 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

