


SML-811WTT86C | |
|---|---|
DigiKey Part Number | SML-811WTT86CTR-ND - Tape & Reel (TR) SML-811WTT86CCT-ND - Cut Tape (CT) SML-811WTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811WTT86C |
Description | LED YELLOW CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,60300 Kč | 56,03 Kč |
| 100 | 3,98890 Kč | 398,89 Kč |
| 500 | 3,25614 Kč | 1 628,07 Kč |
| 1 000 | 3,01410 Kč | 3 014,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70221 Kč | 8 106,63 Kč |
| 6 000 | 2,54314 Kč | 15 258,84 Kč |
| 9 000 | 2,46148 Kč | 22 153,32 Kč |
| 15 000 | 2,36926 Kč | 35 538,90 Kč |
| 21 000 | 2,31438 Kč | 48 601,98 Kč |
| 30 000 | 2,26085 Kč | 67 825,50 Kč |
| 75 000 | 2,14267 Kč | 160 700,25 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |



