


SML-811UTT86C | |
|---|---|
DigiKey Part Number | SML-811UTT86CTR-ND - Tape & Reel (TR) SML-811UTT86CCT-ND - Cut Tape (CT) SML-811UTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811UTT86C |
Description | LED RED CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02693 Kč | 9 080,79 Kč |
| 6 000 | 2,85265 Kč | 17 115,90 Kč |
| 9 000 | 2,76324 Kč | 24 869,16 Kč |
| 15 000 | 2,66222 Kč | 39 933,30 Kč |
| 21 000 | 2,60214 Kč | 54 644,94 Kč |
| 30 000 | 2,54352 Kč | 76 305,60 Kč |
| 75 000 | 2,41413 Kč | 181 059,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

