


SML-811DTT86C | |
|---|---|
DigiKey Part Number | SML-811DTT86CTR-ND - Tape & Reel (TR) SML-811DTT86CCT-ND - Cut Tape (CT) SML-811DTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811DTT86C |
Description | LED ORANGE CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 4,02110 Kč | 402,11 Kč |
| 500 | 3,28240 Kč | 1 641,20 Kč |
| 1 000 | 3,03841 Kč | 3 038,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72400 Kč | 8 172,00 Kč |
| 6 000 | 2,56365 Kč | 15 381,90 Kč |
| 9 000 | 2,48133 Kč | 22 331,97 Kč |
| 15 000 | 2,38837 Kč | 35 825,55 Kč |
| 21 000 | 2,33305 Kč | 48 994,05 Kč |
| 30 000 | 2,27909 Kč | 68 372,70 Kč |
| 75 000 | 2,15996 Kč | 161 997,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

