SML-811VTT86A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-810MTT86

DigiKey Part Number
846-SML-810MTT86TR-ND - Tape & Reel (TR)
846-SML-810MTT86CT-ND - Cut Tape (CT)
846-SML-810MTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-810MTT86
Description
LED GREEN CLEAR 3412 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 1305 (3412 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-810MTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
1305 (3412 Metric)
Supplier Device Package
Size / Dimension
3.40mm L x 1.25mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 654
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,77800 Kč67,78 Kč
1004,85200 Kč485,20 Kč
5003,98308 Kč1 991,54 Kč
1 0003,69701 Kč3 697,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,32836 Kč9 985,08 Kč
6 0003,14045 Kč18 842,70 Kč
9 0003,04409 Kč27 396,81 Kč
15 0002,93521 Kč44 028,15 Kč
21 0002,87046 Kč60 279,66 Kč
30 0002,80730 Kč84 219,00 Kč
75 0002,66789 Kč200 091,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč