
SML-512WWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512WWT86TR-ND - Tape & Reel (TR) 846-SML-512WWT86CT-ND - Cut Tape (CT) 846-SML-512WWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512WWT86 |
Description | LED YELLOW DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512WWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,60300 Kč | 66,03 Kč |
| 100 | 4,72010 Kč | 472,01 Kč |
| 500 | 3,87314 Kč | 1 936,57 Kč |
| 1 000 | 3,59380 Kč | 3 593,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23427 Kč | 9 702,81 Kč |
| 6 000 | 3,05101 Kč | 18 306,06 Kč |
| 9 000 | 2,95696 Kč | 26 612,64 Kč |
| 15 000 | 2,85077 Kč | 42 761,55 Kč |
| 21 000 | 2,78760 Kč | 58 539,60 Kč |
| 30 000 | 2,72596 Kč | 81 778,80 Kč |
| 75 000 | 2,58995 Kč | 194 246,25 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

