
SML-512DWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512DWT86TR-ND - Tape & Reel (TR) 846-SML-512DWT86CT-ND - Cut Tape (CT) 846-SML-512DWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512DWT86 |
Description | LED ORANGE DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512DWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12D1WT86 | Rohm Semiconductor | 109 385 | SML-D12D1WT86CT-ND | 0,16000 Kč | Similar |
| SML-D12D8WT86 | Rohm Semiconductor | 64 162 | 846-SML-D12D8WT86CT-ND | 0,16000 Kč | Similar |
| 19-219/Y5C-AM1N2VY/3T | Everlight Electronics Co Ltd | 0 | 1080-19-219/Y5C-AM1N2VY/3TTR-ND | 0,07823 Kč | Similar |
| QBLP601-Y1 | QT Brightek (QTB) | 0 | 1516-1062-2-ND | 0,07731 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 500 | 4,69306 Kč | 2 346,53 Kč |
| 1 000 | 4,36359 Kč | 4 363,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93950 Kč | 11 818,50 Kč |
| 6 000 | 3,72333 Kč | 22 339,98 Kč |
| 9 000 | 3,61250 Kč | 32 512,50 Kč |
| 15 000 | 3,48731 Kč | 52 309,65 Kč |
| 21 000 | 3,41286 Kč | 71 670,06 Kč |
| 30 000 | 3,34026 Kč | 100 207,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

