Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-512DWT86

DigiKey Part Number
846-SML-512DWT86TR-ND - Tape & Reel (TR)
846-SML-512DWT86CT-ND - Cut Tape (CT)
846-SML-512DWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-512DWT86
Description
LED ORANGE DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-512DWT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Not For New Designs
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-D12D1WT86Rohm Semiconductor109 385SML-D12D1WT86CT-ND4,20000 KčSimilar
SML-D12D8WT86Rohm Semiconductor64 162846-SML-D12D8WT86CT-ND4,20000 KčSimilar
19-219/Y5C-AM1N2VY/3TEverlight Electronics Co Ltd01080-19-219/Y5C-AM1N2VY/3TTR-ND2,10867 KčSimilar
QBLP601-Y1QT Brightek (QTB)01516-1062-2-ND2,08379 KčSimilar
In-Stock: 5 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,91600 Kč79,16 Kč
1005,69470 Kč569,47 Kč
5004,69306 Kč2 346,53 Kč
1 0004,36359 Kč4 363,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,93950 Kč11 818,50 Kč
6 0003,72333 Kč22 339,98 Kč
9 0003,61250 Kč32 512,50 Kč
15 0003,48731 Kč52 309,65 Kč
21 0003,41286 Kč71 670,06 Kč
30 0003,34026 Kč100 207,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč