
SML-511UWT86 | |
|---|---|
DigiKey Part Number | 846-SML-511UWT86TR-ND - Tape & Reel (TR) 846-SML-511UWT86CT-ND - Cut Tape (CT) 846-SML-511UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-511UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-511UWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12U1WT86 | Rohm Semiconductor | 295 170 | SML-D12U1WT86CT-ND | 0,10000 Kč | Similar |
| SML-D12U8WT86 | Rohm Semiconductor | 94 032 | 846-SML-D12U8WT86CT-ND | 0,17000 Kč | Similar |
| LR Q976.01-P2R2-1-20-R18 | ams-OSRAM USA INC. | 7 974 | 475-LRQ976.01-P2R2-1-20-R18CT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 500 | 3,57680 Kč | 1 788,40 Kč |
| 1 000 | 3,31306 Kč | 3 313,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97346 Kč | 8 920,38 Kč |
| 6 000 | 2,80012 Kč | 16 800,72 Kč |
| 9 000 | 2,71122 Kč | 24 400,98 Kč |
| 15 000 | 2,61077 Kč | 39 161,55 Kč |
| 21 000 | 2,55102 Kč | 53 571,42 Kč |
| 30 000 | 2,49272 Kč | 74 781,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



