Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-511DWT86

DigiKey Part Number
846-SML-511DWT86TR-ND - Tape & Reel (TR)
846-SML-511DWT86CT-ND - Cut Tape (CT)
846-SML-511DWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-511DWT86
Description
LED ORANGE DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-511DWT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,90000 Kč59,00 Kč
1004,20800 Kč420,80 Kč
5003,43906 Kč1 719,53 Kč
1 0003,18582 Kč3 185,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85909 Kč8 577,27 Kč
6 0002,69243 Kč16 154,58 Kč
9 0002,60695 Kč23 462,55 Kč
15 0002,51035 Kč37 655,25 Kč
21 0002,45290 Kč51 510,90 Kč
30 0002,39684 Kč71 905,20 Kč
75 0002,27311 Kč170 483,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč