
SML-311YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-311YTT86TR-ND - Tape & Reel (TR) 846-SML-311YTT86CT-ND - Cut Tape (CT) 846-SML-311YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-311YTT86 |
Description | LED YELLOW CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-311YTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,96490 Kč | 296,49 Kč |
| 500 | 2,39672 Kč | 1 198,36 Kč |
| 1 000 | 2,20920 Kč | 2 209,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96681 Kč | 5 900,43 Kč |
| 6 000 | 1,84303 Kč | 11 058,18 Kč |
| 9 000 | 1,77946 Kč | 16 015,14 Kč |
| 15 000 | 1,70761 Kč | 25 614,15 Kč |
| 21 000 | 1,66485 Kč | 34 961,85 Kč |
| 30 000 | 1,62312 Kč | 48 693,60 Kč |
| 75 000 | 1,53096 Kč | 114 822,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






