
SML-310DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-310DTT86TR-ND - Tape & Reel (TR) 846-SML-310DTT86CT-ND - Cut Tape (CT) 846-SML-310DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310DTT86 |
Description | LED ORANGE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-310DTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,30560 Kč | 230,56 Kč |
| 500 | 1,84950 Kč | 924,75 Kč |
| 1 000 | 1,69874 Kč | 1 698,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50374 Kč | 4 511,22 Kč |
| 6 000 | 1,40396 Kč | 8 423,76 Kč |
| 9 000 | 1,35271 Kč | 12 174,39 Kč |
| 15 000 | 1,29474 Kč | 19 421,10 Kč |
| 21 000 | 1,26023 Kč | 26 464,83 Kč |
| 30 000 | 1,22654 Kč | 36 796,20 Kč |
| 75 000 | 1,15210 Kč | 86 407,50 Kč |
| 150 000 | 1,10574 Kč | 165 861,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










