SML-01 Series 1208 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-012Y8TT86

DigiKey Part Number
846-SML-012Y8TT86TR-ND - Tape & Reel (TR)
846-SML-012Y8TT86CT-ND - Cut Tape (CT)
846-SML-012Y8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-012Y8TT86
Description
LED YELLOW CLEAR 3020 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,47300 Kč54,73 Kč
1003,89000 Kč389,00 Kč
5003,17182 Kč1 585,91 Kč
1 0002,93458 Kč2 934,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,67419 Kč6 685,47 Kč
5 0002,51135 Kč12 556,75 Kč
7 5002,42774 Kč18 208,05 Kč
12 5002,33327 Kč29 165,88 Kč
17 5002,27706 Kč39 848,55 Kč
25 0002,22221 Kč55 555,25 Kč
62 5002,10108 Kč131 317,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč