
SML-012V8TT86 | |
|---|---|
DigiKey Part Number | 846-SML-012V8TT86TR-ND - Tape & Reel (TR) 846-SML-012V8TT86CT-ND - Cut Tape (CT) 846-SML-012V8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012V8TT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 500 | 3,24924 Kč | 1 624,62 Kč |
| 1 000 | 3,00565 Kč | 3 005,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,73848 Kč | 6 846,20 Kč |
| 5 000 | 2,57125 Kč | 12 856,25 Kč |
| 7 500 | 2,48538 Kč | 18 640,35 Kč |
| 12 500 | 2,38838 Kč | 29 854,75 Kč |
| 17 500 | 2,33066 Kč | 40 786,55 Kč |
| 25 000 | 2,27434 Kč | 56 858,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


