
SML-011UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-011UTT86TR-ND - Tape & Reel (TR) 846-SML-011UTT86CT-ND - Cut Tape (CT) 846-SML-011UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-011UTT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-011UTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,78490 Kč | 578,49 Kč |
| 500 | 4,77536 Kč | 2 387,68 Kč |
| 1 000 | 4,44360 Kč | 4 443,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,07991 Kč | 10 199,77 Kč |
| 5 000 | 3,85271 Kč | 19 263,55 Kč |
| 7 500 | 3,73619 Kč | 28 021,42 Kč |
| 12 500 | 3,60460 Kč | 45 057,50 Kč |
| 17 500 | 3,52632 Kč | 61 710,60 Kč |
| 25 000 | 3,44995 Kč | 86 248,75 Kč |
| 62 500 | 3,28148 Kč | 205 092,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



