
SML-010DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-010DTT86TR-ND - Tape & Reel (TR) 846-SML-010DTT86CT-ND - Cut Tape (CT) 846-SML-010DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010DTT86 |
Description | LED ORANGE CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010DTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,56450 Kč | 556,45 Kč |
| 500 | 4,58806 Kč | 2 294,03 Kč |
| 1 000 | 4,26679 Kč | 4 266,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91478 Kč | 9 786,95 Kč |
| 5 000 | 3,69485 Kč | 18 474,25 Kč |
| 7 500 | 3,58201 Kč | 26 865,08 Kč |
| 12 500 | 3,45459 Kč | 43 182,38 Kč |
| 17 500 | 3,37879 Kč | 59 128,82 Kč |
| 25 000 | 3,30487 Kč | 82 621,75 Kč |
| 62 500 | 3,14171 Kč | 196 356,88 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


