RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF8V0TFTR

DigiKey Part Number
SMF8V0TFTR-ND - Tape & Reel (TR)
SMF8V0TFCT-ND - Cut Tape (CT)
SMF8V0TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF8V0TFTR
Description
TVS DIODE 8VWM 13.6VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
SMF8V0TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
104,72800 Kč47,28 Kč
1004,60340 Kč460,34 Kč
5004,08268 Kč2 041,34 Kč
1 0003,36821 Kč3 368,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62458 Kč7 873,74 Kč
6 0002,24964 Kč13 497,84 Kč
9 0002,05696 Kč18 512,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč