
SMF5V0TFTR | |
|---|---|
DigiKey Part Number | SMF5V0TFTR-ND - Tape & Reel (TR) SMF5V0TFCT-ND - Cut Tape (CT) SMF5V0TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0TFTR |
Description | TVS DIODE 5VWM 9.2VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF5V0TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,70360 Kč | 470,36 Kč |
| 500 | 3,65366 Kč | 1 826,83 Kč |
| 1 000 | 3,12870 Kč | 3 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39377 Kč | 7 181,31 Kč |
| 6 000 | 2,22579 Kč | 13 354,74 Kč |
| 9 000 | 2,07355 Kč | 18 661,95 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

