
SMF28VTR | |
|---|---|
DigiKey Part Number | 846-SMF28VTR-ND - Tape & Reel (TR) 846-SMF28VCT-ND - Cut Tape (CT) 846-SMF28VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28VTR |
Description | TVS DIODE 28VWM 45.4VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 100 | 4,39950 Kč | 439,95 Kč |
| 500 | 3,51536 Kč | 1 757,68 Kč |
| 1 000 | 2,86280 Kč | 2 862,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97870 Kč | 5 936,10 Kč |
| 6 000 | 1,93660 Kč | 11 619,60 Kč |
| 9 000 | 1,89450 Kč | 17 050,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |





