
SMF28VTFTR | |
|---|---|
DigiKey Part Number | SMF28VTFTR-ND - Tape & Reel (TR) SMF28VTFCT-ND - Cut Tape (CT) SMF28VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28VTFTR |
Description | TVS DIODE 28VWM 45.4VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF28VTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,98910 Kč | 498,91 Kč |
| 500 | 3,76956 Kč | 1 884,78 Kč |
| 1 000 | 3,37585 Kč | 3 375,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90150 Kč | 8 704,50 Kč |
| 6 000 | 2,47776 Kč | 14 866,56 Kč |
| 15 000 | 2,34891 Kč | 35 233,65 Kč |
| 21 000 | 2,26324 Kč | 47 528,04 Kč |
| 30 000 | 2,17997 Kč | 65 399,10 Kč |
| 75 000 | 2,07355 Kč | 155 516,25 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

