24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF15VTFTR

DigiKey Part Number
SMF15VTFTR-ND - Tape & Reel (TR)
SMF15VTFCT-ND - Cut Tape (CT)
SMF15VTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF15VTFTR
Description
TVS DIODE 15VWM 24.4VC PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
SMF15VTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07152 Kč2 035,76 Kč
1 0003,64588 Kč3 645,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10476 Kč9 314,28 Kč
6 0002,83204 Kč16 992,24 Kč
9 0002,69304 Kč24 237,36 Kč
15 0002,53681 Kč38 052,15 Kč
21 0002,44431 Kč51 330,51 Kč
30 0002,35438 Kč70 631,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč