
SMF13VTFTR | |
|---|---|
DigiKey Part Number | SMF13VTFTR-ND - Tape & Reel (TR) SMF13VTFCT-ND - Cut Tape (CT) SMF13VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13VTFTR |
Description | TVS DIODE 13VWM 21.5VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF13VTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 100 | 4,27320 Kč | 427,32 Kč |
| 500 | 3,34696 Kč | 1 673,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39970 Kč | 7 199,10 Kč |
| 6 000 | 2,35472 Kč | 14 128,32 Kč |
| 9 000 | 2,26884 Kč | 20 419,56 Kč |
| 30 000 | 2,18537 Kč | 65 561,10 Kč |
| 75 000 | 2,07869 Kč | 155 901,75 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

