Mosfet Array 60V 200mA 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6K2T110

DigiKey Part Number
SM6K2T110TR-ND - Tape & Reel (TR)
SM6K2T110CT-ND - Cut Tape (CT)
SM6K2T110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6K2T110
Description
MOSFET 2N-CH 60V 0.2A SMT6
Customer Reference
Detailed Description
Mosfet Array 60V 200mA 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
SM6K2T110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
2.4Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
15pF @ 10V
Power - Max
300mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,55400 Kč95,54 Kč
1006,13560 Kč613,56 Kč
5004,65904 Kč2 329,52 Kč
1 0004,18238 Kč4 182,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34225 Kč10 026,75 Kč
6 0003,05678 Kč18 340,68 Kč
9 0002,91128 Kč26 201,52 Kč
15 0002,74781 Kč41 217,15 Kč
21 0002,65101 Kč55 671,21 Kč
30 0002,55691 Kč76 707,30 Kč
75 0002,49351 Kč187 013,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč