
SM6K2T110 | |
|---|---|
DigiKey Part Number | SM6K2T110TR-ND - Tape & Reel (TR) SM6K2T110CT-ND - Cut Tape (CT) SM6K2T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6K2T110 |
Description | MOSFET 2N-CH 60V 0.2A SMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | SM6K2T110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,13560 Kč | 613,56 Kč |
| 500 | 4,65904 Kč | 2 329,52 Kč |
| 1 000 | 4,18238 Kč | 4 182,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34225 Kč | 10 026,75 Kč |
| 6 000 | 3,05678 Kč | 18 340,68 Kč |
| 9 000 | 2,91128 Kč | 26 201,52 Kč |
| 15 000 | 2,74781 Kč | 41 217,15 Kč |
| 21 000 | 2,65101 Kč | 55 671,21 Kč |
| 30 000 | 2,55691 Kč | 76 707,30 Kč |
| 75 000 | 2,49351 Kč | 187 013,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

