
SLR-56VRT32 | |
|---|---|
DigiKey Part Number | 846-SLR-56VRT32CT-ND - Cut Tape (CT) 846-SLR-56VRT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56VRT32 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,73252 Kč | 2 366,26 Kč |
| 1 000 | 4,40055 Kč | 4 400,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11845 Kč | 8 236,90 Kč |
| 4 000 | 3,87886 Kč | 15 515,44 Kč |
| 6 000 | 3,75591 Kč | 22 535,46 Kč |
| 10 000 | 3,61705 Kč | 36 170,50 Kč |
| 14 000 | 3,53444 Kč | 49 482,16 Kč |
| 20 000 | 3,45385 Kč | 69 077,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











