
SLR-56VCT32 | |
|---|---|
DigiKey Part Number | 846-SLR-56VCT32CT-ND - Cut Tape (CT) 846-SLR-56VCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56VCT32 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 7,61500 Kč | 76,15 Kč |
| 100 | 5,46990 Kč | 546,99 Kč |
| 500 | 4,50866 Kč | 2 254,33 Kč |
| 1 000 | 4,19262 Kč | 4 192,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,92381 Kč | 7 847,62 Kč |
| 4 000 | 3,69556 Kč | 14 782,24 Kč |
| 6 000 | 3,57846 Kč | 21 470,76 Kč |
| 10 000 | 3,44612 Kč | 34 461,20 Kč |
| 14 000 | 3,36744 Kč | 47 144,16 Kč |
| 20 000 | 3,29064 Kč | 65 812,80 Kč |
| 50 000 | 3,12114 Kč | 156 057,00 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |



