
SLR-343VCT32 | |
---|---|
DigiKey Part Number | 846-SLR-343VCT32CT-ND - Cut Tape (CT) 846-SLR-343VCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-343VCT32 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-343VCT32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,21000 Kč | 10,21 Kč |
10 | 7,08200 Kč | 70,82 Kč |
100 | 5,07840 Kč | 507,84 Kč |
500 | 4,17642 Kč | 2 088,21 Kč |
1 000 | 3,87938 Kč | 3 879,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,62671 Kč | 7 253,42 Kč |
4 000 | 3,41216 Kč | 13 648,64 Kč |
6 000 | 3,30208 Kč | 19 812,48 Kč |
10 000 | 3,17768 Kč | 31 776,80 Kč |
14 000 | 3,10367 Kč | 43 451,38 Kč |
20 000 | 3,03148 Kč | 60 629,60 Kč |
50 000 | 2,87208 Kč | 143 604,00 Kč |
Unit Price without VAT: | 10,21000 Kč |
---|---|
Unit Price with VAT: | 12,35410 Kč |