Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-343MC3F

DigiKey Part Number
846-SLR-343MC3F-ND
Manufacturer
Manufacturer Product Number
SLR-343MC3F
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,05500 Kč70,55 Kč
1005,04370 Kč504,37 Kč
5004,14038 Kč2 070,19 Kč
1 0003,84284 Kč3 842,84 Kč
2 0003,58982 Kč7 179,64 Kč
6 0003,26459 Kč19 587,54 Kč
10 0003,13998 Kč31 399,80 Kč
26 0002,94409 Kč76 546,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč