
SLR-342YYT32 | |
|---|---|
DigiKey Part Number | 846-SLR-342YYT32CT-ND - Cut Tape (CT) 846-SLR-342YYT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342YYT32 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 100 | 4,90680 Kč | 490,68 Kč |
| 500 | 4,02940 Kč | 2 014,70 Kč |
| 1 000 | 3,74037 Kč | 3 740,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,49451 Kč | 6 989,02 Kč |
| 4 000 | 3,28575 Kč | 13 143,00 Kč |
| 6 000 | 3,17859 Kč | 19 071,54 Kč |
| 10 000 | 3,05751 Kč | 30 575,10 Kč |
| 14 000 | 2,98546 Kč | 41 796,44 Kč |
| 20 000 | 2,91520 Kč | 58 304,00 Kč |
| 50 000 | 2,76002 Kč | 138 001,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


