
SLR-332VCT32 | |
---|---|
DigiKey Part Number | SLR-332VCT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-332VCT32 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 85° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,62671 Kč | 7 253,42 Kč |
4 000 | 3,41216 Kč | 13 648,64 Kč |
6 000 | 3,30208 Kč | 19 812,48 Kč |
10 000 | 3,17768 Kč | 31 776,80 Kč |
14 000 | 3,10367 Kč | 43 451,38 Kč |
20 000 | 3,03148 Kč | 60 629,60 Kč |
50 000 | 2,87208 Kč | 143 604,00 Kč |
Unit Price without VAT: | 3,62671 Kč |
---|---|
Unit Price with VAT: | 4,38832 Kč |