
SLI-343V8R3F | |
|---|---|
DigiKey Part Number | SLI-343V8R3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343V8R3F |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343V8R3F Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 4,27940 Kč | 427,94 Kč |
| 500 | 3,49532 Kč | 1 747,66 Kč |
| 1 000 | 3,23663 Kč | 3 236,63 Kč |
| 2 000 | 3,01647 Kč | 6 032,94 Kč |
| 6 000 | 2,73324 Kč | 16 399,44 Kč |
| 10 000 | 2,62465 Kč | 26 246,50 Kč |
| 26 000 | 2,45390 Kč | 63 801,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


