Red 620nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-343U8R3F

DigiKey Part Number
846-SLI-343U8R3F-ND
Manufacturer
Manufacturer Product Number
SLI-343U8R3F
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLI-343U8R3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 522
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,15200 Kč61,52 Kč
1004,37600 Kč437,60 Kč
5003,57680 Kč1 788,40 Kč
1 0003,31306 Kč3 313,06 Kč
2 0003,08870 Kč6 177,40 Kč
6 0002,80012 Kč16 800,72 Kč
10 0002,68949 Kč26 894,90 Kč
26 0002,51551 Kč65 403,26 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč