
SLA560EN4T3F | |
|---|---|
DigiKey Part Number | 846-SLA560EN4T3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA560EN4T3F |
Description | LED GREEN T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 29,65900 Kč | 296,59 Kč |
| 100 | 22,61190 Kč | 2 261,19 Kč |
| 500 | 19,49904 Kč | 9 749,52 Kč |
| 1 000 | 18,48358 Kč | 18 483,58 Kč |
| 2 000 | 17,62285 Kč | 35 245,70 Kč |
| 5 000 | 16,68452 Kč | 83 422,60 Kč |
| 10 000 | 16,10062 Kč | 161 006,20 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |



