Similar
Similar
Similar

SLA-560LT3F | |
|---|---|
DigiKey Part Number | 846-SLA-560LT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA-560LT3F |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLA-560LT3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,07052 Kč | 6 070,52 Kč |
| Unit Price without VAT: | 6,07052 Kč |
|---|---|
| Unit Price with VAT: | 7,34533 Kč |




