SLA-370LT3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6 112
Unit Price: 8,40000 Kč
Datasheet
Red LED Indication - Discrete 1.75V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA-370LT3F

DigiKey Part Number
846-SLA-370LT3F-ND
Manufacturer
Manufacturer Product Number
SLA-370LT3F
Description
LED RED 3MM ROUND T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.75V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes