
SK-AD01-D62Q1367TB | |
|---|---|
DigiKey Part Number | SK-AD01-D62Q1367TB-ND |
Manufacturer | |
Manufacturer Product Number | SK-AD01-D62Q1367TB |
Description | ML62Q1367 CAP SWITCH STARTER KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q1367 ML62Q1000 Capacitive Switch Starter Kit Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor nX-U16/100 |
Mfr | Platform |
Series | Utilized IC / Part ML62Q1367 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 315,21000 Kč | 8 315,21 Kč |
| Unit Price without VAT: | 8 315,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 061,40410 Kč |


