RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8M51GZETB

DigiKey Part Number
SH8M51GZETBTR-ND - Tape & Reel (TR)
SH8M51GZETBCT-ND - Cut Tape (CT)
SH8M51GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8M51GZETB
Description
MOSFET N/P-CH 100V 3A 8SOP
Customer Reference
Detailed Description
Mosfet Array 100V 3A (Ta), 2.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3A (Ta), 2.5A (Ta)
Rds On (Max) @ Id, Vgs
170mOhm @ 3A, 10V, 290mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 5V, 12.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
610pF @ 25V, 1550pF @ 25V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 874
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,40000 Kč46,40 Kč
1029,77300 Kč297,73 Kč
10020,23380 Kč2 023,38 Kč
50016,14836 Kč8 074,18 Kč
1 00015,56643 Kč15 566,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,41421 Kč33 535,53 Kč
5 00012,71767 Kč63 588,35 Kč
Manufacturers Standard Package
Unit Price without VAT:46,40000 Kč
Unit Price with VAT:56,14400 Kč