Direct
Similar



SH8M41TB1 | |
|---|---|
DigiKey Part Number | SH8M41TB1TR-ND - Tape & Reel (TR) SH8M41TB1CT-ND - Cut Tape (CT) SH8M41TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M41TB1 |
Description | MOSFET N/P-CH 80V 3.4A/2.6A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.4A, 2.6A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M41TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.6A | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 100 | 18,70920 Kč | 1 870,92 Kč |
| 500 | 14,87918 Kč | 7 439,59 Kč |
| 1 000 | 14,07160 Kč | 14 071,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,31432 Kč | 30 785,80 Kč |
| 5 000 | 11,49641 Kč | 57 482,05 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



