
SH8M41GZETB | |
|---|---|
DigiKey Part Number | SH8M41GZETBTR-ND - Tape & Reel (TR) SH8M41GZETBCT-ND - Cut Tape (CT) SH8M41GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M41GZETB |
Description | MOSFET N/P-CH 80V 3.4A/2.6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.4A, 2.6A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M41GZETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 4V Drive | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.6A | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 100 | 18,37120 Kč | 1 837,12 Kč |
| 500 | 14,59864 Kč | 7 299,32 Kč |
| 1 000 | 13,38539 Kč | 13 385,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,07268 Kč | 30 181,70 Kč |
| 5 000 | 11,26161 Kč | 56 308,05 Kč |
| 7 500 | 11,23393 Kč | 84 254,48 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

