
SH8KC6TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KC6TB1TR-ND - Tape & Reel (TR) 846-SH8KC6TB1CT-ND - Cut Tape (CT) 846-SH8KC6TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KC6TB1 |
Description | MOSFET 2N-CH 60V 6.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 460pF @ 30V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 32mOhm @ 6.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,18900 Kč | 211,89 Kč |
| 100 | 14,10250 Kč | 1 410,25 Kč |
| 500 | 11,05842 Kč | 5 529,21 Kč |
| 1 000 | 10,07884 Kč | 10 078,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,01850 Kč | 22 546,25 Kč |
| 5 000 | 8,36331 Kč | 41 816,55 Kč |
| 7 500 | 8,02953 Kč | 60 221,47 Kč |
| 12 500 | 7,65462 Kč | 95 682,75 Kč |
| 17 500 | 7,43270 Kč | 130 072,25 Kč |
| 25 000 | 7,37763 Kč | 184 440,75 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |





