
SH8KB6TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KB6TB1TR-ND - Tape & Reel (TR) 846-SH8KB6TB1CT-ND - Cut Tape (CT) 846-SH8KB6TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KB6TB1 |
Description | MOSFET 2N-CH 40V 8.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8KB6TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 19.4mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 20V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 18,88200 Kč | 188,82 Kč |
| 100 | 12,52480 Kč | 1 252,48 Kč |
| 500 | 9,79836 Kč | 4 899,18 Kč |
| 1 000 | 8,92057 Kč | 8 920,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,97037 Kč | 19 925,92 Kč |
| 5 000 | 7,38308 Kč | 36 915,40 Kč |
| 7 500 | 7,08397 Kč | 53 129,78 Kč |
| 12 500 | 6,89388 Kč | 86 173,50 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |

