
SH8KA4TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KA4TB1TR-ND - Tape & Reel (TR) 846-SH8KA4TB1CT-ND - Cut Tape (CT) 846-SH8KA4TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA4TB1 |
Description | MOSFET 2N-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.5nC @ 10V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 21.4mOhm @ 9A, 10V | Supplier Device Package 8-SOP |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 15,64980 Kč | 1 564,98 Kč |
| 500 | 12,32162 Kč | 6 160,81 Kč |
| 1 000 | 11,25031 Kč | 11 250,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,09080 Kč | 25 227,00 Kč |
| 5 000 | 9,37435 Kč | 46 871,75 Kč |
| 7 500 | 9,00946 Kč | 67 570,95 Kč |
| 12 500 | 8,59955 Kč | 107 494,38 Kč |
| 17 500 | 8,41233 Kč | 147 215,78 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

